Part Details for P0603Z6811LBTD by Vishay Intertechnologies
Overview of P0603Z6811LBTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Z6811LBTD
P0603Z6811LBTD CAD Models
P0603Z6811LBTD Part Data Attributes
|
P0603Z6811LBTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z6811LBTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z6811LBTD
This table gives cross-reference parts and alternative options found for P0603Z6811LBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z6811LBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-6811-TB5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z6811LBTD vs BLU0603-6811-TB5 |
P0603Z6811LNE2 | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | P0603Z6811LBTD vs P0603Z6811LNE2 |
P0603C6811LBPC | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z6811LBTD vs P0603C6811LBPC |
PRC0603TTC56.81K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Z6811LBTD vs PRC0603TTC56.81K+/-0.01% |
BLU0603ER-6811-TB5W | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z6811LBTD vs BLU0603ER-6811-TB5W |
BLU0603ER-6811-TB5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z6811LBTD vs BLU0603ER-6811-TB5 |
BLU0603P-6811-TT5Q | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z6811LBTD vs BLU0603P-6811-TT5Q |
BLU0603P-6811-TT5 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z6811LBTD vs BLU0603P-6811-TT5 |
CRT0603-PV-6811ELF | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603Z6811LBTD vs CRT0603-PV-6811ELF |
P0603C6811LGT | Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z6811LBTD vs P0603C6811LGT |