P0603Z5110LNPF
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of P0603Z5110LNPF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0603Z5110LNPF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603Z5110LNPF by Vishay Intertechnologies

P0603Z5110LNPF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
511 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
75 V
Want to compare parts?
  1. P0603Z5110LNPF
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P0603Z5110LNPF

This table gives cross-reference parts and alternative options found for P0603Z5110LNPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z5110LNPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-5110-TB5W Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z5110LNPF vs BLU0603-5110-TB5W
P0603C5110LBPA Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603Z5110LNPF vs P0603C5110LBPA
AR03TTSX5110N Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp P0603Z5110LNPF vs AR03TTSX5110N
RNCF0603TTY511R Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P0603Z5110LNPF vs RNCF0603TTY511R
BLU0603P-5110-TB5W Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z5110LNPF vs BLU0603P-5110-TB5W
PRC0603TTC5X511R+-0.01% Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc P0603Z5110LNPF vs PRC0603TTC5X511R+-0.01%
P0603Z5110LGTD Fixed Resistor, Thin Film, 0.125W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603Z5110LNPF vs P0603Z5110LGTD
RNCF0603TKY511R Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P0603Z5110LNPF vs RNCF0603TKY511R
BLU0603P-5110-TT5W Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603Z5110LNPF vs BLU0603P-5110-TT5W
CAR0603511OHMS0.01%5PPMHP Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, Riedon P0603Z5110LNPF vs CAR0603511OHMS0.01%5PPMHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603Z5110LNPF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603Z5110LNPF by Vishay Intertechnologies

  • Please alert me when P0603Z5110LNPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603Z5110LNPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603Z5110LNPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603Z5110LNPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603Z5110LNPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603Z5110LNPF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: