Part Details for P0603Z2152PBT by Vishay Intertechnologies
Overview of P0603Z2152PBT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Z2152PBT
P0603Z2152PBT CAD Models
P0603Z2152PBT Part Data Attributes
|
P0603Z2152PBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z2152PBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z2152PBT
This table gives cross-reference parts and alternative options found for P0603Z2152PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z2152PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603PRA1021K5L | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Z2152PBT vs RT0603PRA1021K5L |
P0603C2152PNPC | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2152PBT vs P0603C2152PNPC |
P0603C2152PBWA | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2152PBT vs P0603C2152PBWA |
P0603Z2152PBPD | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2152PBT vs P0603Z2152PBPD |
WF06Z2152UALQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Z2152PBT vs WF06Z2152UALQ |
RT0603PRA0721K5L | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Z2152PBT vs RT0603PRA0721K5L |
P0603Z2152PGTE | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2152PBT vs P0603Z2152PGTE |