Part Details for P0603Z2001LBT by Vishay Intertechnologies
Overview of P0603Z2001LBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Z2001LBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P8165
|
Newark | P 0603 Z 2001 L B Tr /Waffle Pack Or Tape & Reel |Vishay P0603Z2001LBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3900 / $8.6900 | Buy Now |
DISTI #
P0603Z2001LBT
|
Avnet Americas | Res Thin Film 0603 2K Ohm 0.01% 1/8W ?5ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603Z2001LBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.1460 / $8.3795 | Buy Now |
Part Details for P0603Z2001LBT
P0603Z2001LBT CAD Models
P0603Z2001LBT Part Data Attributes
|
P0603Z2001LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z2001LBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z2001LBT
This table gives cross-reference parts and alternative options found for P0603Z2001LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z2001LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C2001LBPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2001LBT vs P0603C2001LBPD |
RNCF0603TKY2K00 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Z2001LBT vs RNCF0603TKY2K00 |
PRC0603TTC52K+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Z2001LBT vs PRC0603TTC52K+/-0.01% |
BLU0603-2001-TT5Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001LBT vs BLU0603-2001-TT5Q |
P0603Z2001LNPD | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z2001LBT vs P0603Z2001LNPD |
BLU0603P-2001-TB5W | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001LBT vs BLU0603P-2001-TB5W |
PRC0603TTC5X2K+/-0.01% | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Z2001LBT vs PRC0603TTC5X2K+/-0.01% |
BLU0603-2001-TT5 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z2001LBT vs BLU0603-2001-TT5 |
AR03TTSX2001 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603Z2001LBT vs AR03TTSX2001 |
P0603Z2001LBT | RES,SMT,THIN FILM,2K OHMS,75WV,.01% +/-TOL,-5,5PPM TC,0603 CASE | Vishay Sfernice | P0603Z2001LBT vs P0603Z2001LBT |