Part Details for P0603Z1212WNTA by Vishay Intertechnologies
Overview of P0603Z1212WNTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Z1212WNTA
P0603Z1212WNTA CAD Models
P0603Z1212WNTA Part Data Attributes
|
P0603Z1212WNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z1212WNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 12100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z1212WNTA
This table gives cross-reference parts and alternative options found for P0603Z1212WNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z1212WNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRA1012K1L | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Z1212WNTA vs RT0603BRA1012K1L |
RN731JTTDD1212B05 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Z1212WNTA vs RN731JTTDD1212B05 |
RN731JTTD1212B05 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Z1212WNTA vs RN731JTTD1212B05 |
PRC0603TTC5X12.1K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Z1212WNTA vs PRC0603TTC5X12.1K+-0.05% |
RN731JLTD1212B05 | Fixed Resistor, Thin Film, 0.063W, 12100ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Z1212WNTA vs RN731JLTD1212B05 |
NTRH06B1212STRF | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | P0603Z1212WNTA vs NTRH06B1212STRF |
PRC0603TTC5Y12.1K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Z1212WNTA vs PRC0603TTC5Y12.1K+-0.05% |
RP73A1J12K1ATG | Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Z1212WNTA vs RP73A1J12K1ATG |
P0603C1212BNTD | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z1212WNTA vs P0603C1212BNTD |
PRC0603TC512.1K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 12100ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Z1212WNTA vs PRC0603TC512.1K+/-0.05% |