Part Details for P0603Z1171WGTA by Vishay Intertechnologies
Overview of P0603Z1171WGTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Z1171WGTA
P0603Z1171WGTA CAD Models
P0603Z1171WGTA Part Data Attributes
|
P0603Z1171WGTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Z1171WGTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1170ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603Z1171WGTA
This table gives cross-reference parts and alternative options found for P0603Z1171WGTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Z1171WGTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1171-AB5W | Fixed Resistor, Thin Film, 0.1W, 1170ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z1171WGTA vs BLU0603P-1171-AB5W |
P0603Z1171BGPD | Fixed Resistor, Thin Film, 0.125W, 1170ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z1171WGTA vs P0603Z1171BGPD |
RN731JTTDD1171B05 | Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Z1171WGTA vs RN731JTTDD1171B05 |
RN731JTTD1171A05 | Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Z1171WGTA vs RN731JTTD1171A05 |
P0603Z1171WBPC | Fixed Resistor, Thin Film, 0.125W, 1170ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Z1171WGTA vs P0603Z1171WBPC |
BLU0603P-1171-AT5W | Fixed Resistor, Thin Film, 0.1W, 1170ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z1171WGTA vs BLU0603P-1171-AT5W |
RN731JLTD1171B05 | Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Z1171WGTA vs RN731JLTD1171B05 |
RN73H1JTTD1171A05 | Fixed Resistor, Metal Film, 0.1W, 1170ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Z1171WGTA vs RN73H1JTTD1171A05 |
BLU0603P-1171-AT5 | Fixed Resistor, Thin Film, 0.1W, 1170ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603Z1171WGTA vs BLU0603P-1171-AT5 |
RN73H1JTTD1171B05 | Fixed Resistor, Metal Film, 0.1W, 1170ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Z1171WGTA vs RN73H1JTTD1171B05 |