Part Details for P0603Y9202CNTE by Vishay Intertechnologies
Overview of P0603Y9202CNTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y9202CNTE
P0603Y9202CNTE CAD Models
P0603Y9202CNTE Part Data Attributes
|
P0603Y9202CNTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y9202CNTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 92000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y9202CNTE
This table gives cross-reference parts and alternative options found for P0603Y9202CNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y9202CNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP060392K0.25%10PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y9202CNTE vs CMP060392K0.25%10PPM/KKP5 |
P0603Y9202CBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y9202CNTE vs P0603Y9202CBTA |
RT0603CRB0792K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | P0603Y9202CNTE vs RT0603CRB0792K |
RT0603CRB1392K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | P0603Y9202CNTE vs RT0603CRB1392K |
BLU0603-9202-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y9202CNTE vs BLU0603-9202-CB10Q |
P0603Y9202CNTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y9202CNTE vs P0603Y9202CNTF |
BLU0603P-9202-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y9202CNTE vs BLU0603P-9202-CB10 |
BLU0603ER-9202-CT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y9202CNTE vs BLU0603ER-9202-CT10W |
BLU0603P-9202-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y9202CNTE vs BLU0603P-9202-CT10Q |
BLU0603P-9202-CB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y9202CNTE vs BLU0603P-9202-CB10W |