There are no models available for this part yet.
Overview of P0603Y7872BBT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0603Y7872BBT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-P0603Y7872BBTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6721 | Buy Now |
CAD Models for P0603Y7872BBT by Vishay Sfernice
Part Data Attributes for P0603Y7872BBT by Vishay Sfernice
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
78700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603Y7872BBT
This table gives cross-reference parts and alternative options found for P0603Y7872BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y7872BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC10X78.7K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y7872BBT vs PRC0603TTC10X78.7K+-0.05% |
RBP06BBK7872 | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y7872BBT vs RBP06BBK7872 |
BLU0603ER-7872-BB10Q | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y7872BBT vs BLU0603ER-7872-BB10Q |
CMP060378K70.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y7872BBT vs CMP060378K70.05%10PPM/KNS |
AR03ABBX7872 | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603Y7872BBT vs AR03ABBX7872 |
CMP060378K70.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y7872BBT vs CMP060378K70.05%10PPM/KKP5 |
WF06W7872AALQ | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y7872BBT vs WF06W7872AALQ |
RTX037872BBTP | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | P0603Y7872BBT vs RTX037872BBTP |
P0603Y7872BGTE | Fixed Resistor, Thin Film, 0.125W, 78700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y7872BBT vs P0603Y7872BGTE |
RP73C1J78K7BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 78700ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603Y7872BBT vs RP73C1J78K7BTG |