Part Details for P0603Y4021WBTR by Vishay Intertechnologies
Overview of P0603Y4021WBTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y4021WBTR
P0603Y4021WBTR CAD Models
P0603Y4021WBTR Part Data Attributes
|
P0603Y4021WBTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y4021WBTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y4021WBTR
This table gives cross-reference parts and alternative options found for P0603Y4021WBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y4021WBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06034K020.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4021WBTR vs CMP06034K020.05%10PPM/KNP20 |
BLU0603P-4021-AB10Q | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4021WBTR vs BLU0603P-4021-AB10Q |
P0603Y4021WNPA | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y4021WBTR vs P0603Y4021WNPA |
BLU0603-4021-AT10Q | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4021WBTR vs BLU0603-4021-AT10Q |
BLU0603P-4021-AT10 | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4021WBTR vs BLU0603P-4021-AT10 |
AMF06034K020.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4021WBTR vs AMF06034K020.05%10PPM/KNS |
BLU0603ER-4021-BB10W | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4021WBTR vs BLU0603ER-4021-BB10W |
P0603Y4021BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P0603Y4021WBTR vs P0603Y4021BNTRE2 |
BLU0603ER-4021-AB10Q | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y4021WBTR vs BLU0603ER-4021-AB10Q |
AMF06034K020.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y4021WBTR vs AMF06034K020.1%10PPM/KKP10 |