Part Details for P0603Y3922CGPT by Vishay Intertechnologies
Results Overview of P0603Y3922CGPT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0603Y3922CGPT Information
P0603Y3922CGPT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for P0603Y3922CGPT
P0603Y3922CGPT CAD Models
P0603Y3922CGPT Part Data Attributes
|
P0603Y3922CGPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y3922CGPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y3922CGPT
This table gives cross-reference parts and alternative options found for P0603Y3922CGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y3922CGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-3922-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y3922CGPT vs BLU0603-3922-CB10Q |
RN731JTTDD3922C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603Y3922CGPT vs RN731JTTDD3922C10 |
BLU0603ER-3922-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y3922CGPT vs BLU0603ER-3922-CT10Q |
BLU0603ER-3922-CB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y3922CGPT vs BLU0603ER-3922-CB10 |
BLU0603P-3922-CB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y3922CGPT vs BLU0603P-3922-CB10Q |
AR03CBBX3922N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y3922CGPT vs AR03CBBX3922N |
WF06W3922CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y3922CGPT vs WF06W3922CALQ |
NTRH06C3922BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y3922CGPT vs NTRH06C3922BTRF |
AR03CBBX3922 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y3922CGPT vs AR03CBBX3922 |
CMP060339K20.25%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y3922CGPT vs CMP060339K20.25%10PPM/KNS |