Part Details for P0603Y3052BNT by Vishay Intertechnologies
Overview of P0603Y3052BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y3052BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P7659
|
Newark | P 0603 Y 3052 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y3052BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5400 / $5.3200 | Buy Now |
DISTI #
P0603Y3052BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 30.5K Ohm 0.1% 0.125 W ?10 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603Y3052BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0442 / $5.0139 | Buy Now |
Part Details for P0603Y3052BNT
P0603Y3052BNT CAD Models
P0603Y3052BNT Part Data Attributes
|
P0603Y3052BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y3052BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 30500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y3052BNT
This table gives cross-reference parts and alternative options found for P0603Y3052BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y3052BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W3052ATLQ | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y3052BNT vs WF06W3052ATLQ |
BLU0603P-3052-AB10 | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3052BNT vs BLU0603P-3052-AB10 |
WF06W3052BALQ | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y3052BNT vs WF06W3052BALQ |
SF06W3052ATL | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y3052BNT vs SF06W3052ATL |
BLU0603ER-3052-AB10 | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3052BNT vs BLU0603ER-3052-AB10 |
P0603Y3052BB | Fixed Resistor, Thin Film, 0.125W, 30500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y3052BNT vs P0603Y3052BB |
RBS06BTK3052 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y3052BNT vs RBS06BTK3052 |
RBP06BBK3052 | Fixed Resistor, Thin Film, 0.125W, 30500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y3052BNT vs RBP06BBK3052 |
BLU0603-3052-BB10W | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3052BNT vs BLU0603-3052-BB10W |
RN731JTTDD3052B10 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Y3052BNT vs RN731JTTDD3052B10 |