Part Details for P0603Y2912DNTF by Vishay Intertechnologies
Overview of P0603Y2912DNTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y2912DNTF
P0603Y2912DNTF CAD Models
P0603Y2912DNTF Part Data Attributes
|
P0603Y2912DNTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2912DNTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 29100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y2912DNTF
This table gives cross-reference parts and alternative options found for P0603Y2912DNTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y2912DNTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-2912-DB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs BLU0603P-2912-DB10 |
CMP060329K10.5%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs CMP060329K10.5%10PPM/KKS |
AMF060329K10.5%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs AMF060329K10.5%10PPM/KNP10 |
P0603Y2912DBPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2912DNTF vs P0603Y2912DBPD |
CMP060329K10.5%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs CMP060329K10.5%10PPM/KKP20 |
CMP060329K10.5%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs CMP060329K10.5%10PPM/KNP10 |
CMP060329K10.5%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs CMP060329K10.5%10PPM/KNP5 |
BLU0603P-2912-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs BLU0603P-2912-DB10Q |
WF06W2912DTL | Walsin Technology Corporation | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 29100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | P0603Y2912DNTF vs WF06W2912DTL |
CMP060329K10.5%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 29100ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | P0603Y2912DNTF vs CMP060329K10.5%10PPM/KKP10 |