Part Details for P0603Y2052CBTR by Vishay Intertechnologies
Results Overview of P0603Y2052CBTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P0603Y2052CBTR Information
P0603Y2052CBTR by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for P0603Y2052CBTR
P0603Y2052CBTR CAD Models
P0603Y2052CBTR Part Data Attributes
|
P0603Y2052CBTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2052CBTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y2052CBTR
This table gives cross-reference parts and alternative options found for P0603Y2052CBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y2052CBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73R1JTTD2052C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2052CBTR vs RN73R1JTTD2052C10 |
CRT0603-CW-2052ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603Y2052CBTR vs CRT0603-CW-2052ELF |
BLU0603-2052-CT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y2052CBTR vs BLU0603-2052-CT10W |
RNCF0603CKT20K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2052CBTR vs RNCF0603CKT20K5 |
RN73H1JGTD2052C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y2052CBTR vs RN73H1JGTD2052C10 |
BLU0603-2052-CT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y2052CBTR vs BLU0603-2052-CT10Q |
PRC0603TC10Y20.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y2052CBTR vs PRC0603TC10Y20.5K+-0.25% |
CMP060320K50.25%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | P0603Y2052CBTR vs CMP060320K50.25%10PPM/KKP10 |
NTRH06C2052BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y2052CBTR vs NTRH06C2052BTRF |
PRC0603TC10X20.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y2052CBTR vs PRC0603TC10X20.5K+-0.25% |