Part Details for P0603Y2002LNTE by Vishay Intertechnologies
Overview of P0603Y2002LNTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y2002LNTE
P0603Y2002LNTE CAD Models
P0603Y2002LNTE Part Data Attributes
|
P0603Y2002LNTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y2002LNTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y2002LNTE
This table gives cross-reference parts and alternative options found for P0603Y2002LNTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y2002LNTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2002-TB10Q | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603ER-2002-TB10Q |
RT0603LRB1320KL | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y2002LNTE vs RT0603LRB1320KL |
BLU0603P-2002-TB10Q | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603P-2002-TB10Q |
RT0603LRB1020KL | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603Y2002LNTE vs RT0603LRB1020KL |
BLU0603-2002-TT10W | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603-2002-TT10W |
BLU0603-2002-TB10 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603-2002-TB10 |
BLU0603P-2002-TT10 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603P-2002-TT10 |
BLU0603ER-2002-TT10 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603ER-2002-TT10 |
BLU0603ER-2002-TB10W | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603ER-2002-TB10W |
BLU0603P-2002-TT10Q | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y2002LNTE vs BLU0603P-2002-TT10Q |