Part Details for P0603Y1871BBTE by Vishay Intertechnologies
Overview of P0603Y1871BBTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y1871BBTE
P0603Y1871BBTE CAD Models
P0603Y1871BBTE Part Data Attributes
|
P0603Y1871BBTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1871BBTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1871BBTE
This table gives cross-reference parts and alternative options found for P0603Y1871BBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1871BBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-QN-1871BT | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | P0603Y1871BBTE vs HPTF0603-QN-1871BT |
WF06W1871BTLQ | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y1871BBTE vs WF06W1871BTLQ |
239084431872L | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | P0603Y1871BBTE vs 239084431872L |
BLU0603P-1871-AT10 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1871BBTE vs BLU0603P-1871-AT10 |
PRC0603TC101.87K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y1871BBTE vs PRC0603TC101.87K+/-0.1% |
RP73C1J1K87ATDF | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603Y1871BBTE vs RP73C1J1K87ATDF |
RNCF0603BTT1K87 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y1871BBTE vs RNCF0603BTT1K87 |
RTX031871BBP2 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | P0603Y1871BBTE vs RTX031871BBP2 |
RN73R1JTTP1871A10 | Fixed Resistor, Metal Film, 0.1W, 1870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y1871BBTE vs RN73R1JTTP1871A10 |
RT0603BRB101K87L | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | P0603Y1871BBTE vs RT0603BRB101K87L |