Part Details for P0603Y1651DGPC by Vishay Intertechnologies
Overview of P0603Y1651DGPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y1651DGPC
P0603Y1651DGPC CAD Models
P0603Y1651DGPC Part Data Attributes
|
P0603Y1651DGPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1651DGPC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1651DGPC
This table gives cross-reference parts and alternative options found for P0603Y1651DGPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1651DGPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06031K650.5%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1651DGPC vs AMF06031K650.5%10PPM/KNS |
RP73C1J1K65DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 1650ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603Y1651DGPC vs RP73C1J1K65DTG |
RBP06DTK1651 | Fixed Resistor, Thin Film, 0.125W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y1651DGPC vs RBP06DTK1651 |
TP0310D1651T4E | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603Y1651DGPC vs TP0310D1651T4E |
BLU0603ER-1651-DT10Q | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1651DGPC vs BLU0603ER-1651-DT10Q |
RN731JTTD1651D10 | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603Y1651DGPC vs RN731JTTD1651D10 |
TP0310D1651TCE | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603Y1651DGPC vs TP0310D1651TCE |
BLU0603ER-1651-DB10W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1651DGPC vs BLU0603ER-1651-DB10W |
BLU0603-1651-DB10 | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1651DGPC vs BLU0603-1651-DB10 |
BLU0603-1651-DB10W | Fixed Resistor, Thin Film, 0.1W, 1650ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1651DGPC vs BLU0603-1651-DB10W |