Part Details for P0603Y1182FNTD by Vishay Intertechnologies
Overview of P0603Y1182FNTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y1182FNTD
P0603Y1182FNTD CAD Models
P0603Y1182FNTD Part Data Attributes
|
P0603Y1182FNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1182FNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1182FNTD
This table gives cross-reference parts and alternative options found for P0603Y1182FNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1182FNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1182-FT10Q | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1182FNTD vs BLU0603-1182-FT10Q |
RP73C1J11K8FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603Y1182FNTD vs RP73C1J11K8FTDF |
RN73R1JTTP1182F10 | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y1182FNTD vs RN73R1JTTP1182F10 |
RP73C1J11K8FTD | RESISTOR, THIN FILM, 0.1W, 1%, 10ppm, 11800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603Y1182FNTD vs RP73C1J11K8FTD |
RN73H1JGTD1182F10 | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y1182FNTD vs RN73H1JGTD1182F10 |
RBP06FTK1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y1182FNTD vs RBP06FTK1182 |
AR03FTBX1182 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603Y1182FNTD vs AR03FTBX1182 |
PRC0603TTC10X11.8K+-1% | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y1182FNTD vs PRC0603TTC10X11.8K+-1% |
BLU0603-1182-FB10W | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1182FNTD vs BLU0603-1182-FB10W |
HPTF0603-QN-1182FT | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | P0603Y1182FNTD vs HPTF0603-QN-1182FT |