Part Details for P0603Y1003BNTA by Vishay Intertechnologies
Overview of P0603Y1003BNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1003BNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9138
|
Newark | P 0603 Y 1003 B N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y1003BNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5400 / $5.3200 | Buy Now |
DISTI #
P0603Y1003BNTA
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 100K Ohm 0.1% 0.125 W ?10 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: P0603Y1003BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72-P0603Y1003BNTA
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 Y 1003 B N TR100 e2 RoHS: Compliant | 0 |
|
$4.3100 / $8.6600 | Order Now |
Part Details for P0603Y1003BNTA
P0603Y1003BNTA CAD Models
P0603Y1003BNTA Part Data Attributes
|
P0603Y1003BNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1003BNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1003BNTA
This table gives cross-reference parts and alternative options found for P0603Y1003BNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1003BNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603WRB13100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y1003BNTA vs RT0603WRB13100KL |
CRT0603-BW-1003ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603Y1003BNTA vs CRT0603-BW-1003ELF |
BLU0603P-1003-AB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | P0603Y1003BNTA vs BLU0603P-1003-AB10 |
RTW10B0603A1003-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P0603Y1003BNTA vs RTW10B0603A1003-RG70 |
BLU0603-1003-AT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | P0603Y1003BNTA vs BLU0603-1003-AT10 |
BLU0603P-1003-AT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | P0603Y1003BNTA vs BLU0603P-1003-AT10 |
BLU0603-1003-BT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y1003BNTA vs BLU0603-1003-BT10 |
PRC0603TC10X100K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | P0603Y1003BNTA vs PRC0603TC10X100K+-0.05% |
BLU0603P-1003-BT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | P0603Y1003BNTA vs BLU0603P-1003-BT10Q |
RBP06BTK1003 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | P0603Y1003BNTA vs RBP06BTK1003 |