P0603Y1002BNW
Description: Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of P0603Y1002BNW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P0603Y1002BNW by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62X2083
Newark P 0603 Y 1002 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y1002BNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.3400
  • 250 $5.0900
  • 500 $4.7300
$4.7300 / $5.3400 Buy Now
DISTI # P0603Y1002BNW
Avnet Americas High Precision Wraparound Thin Film Chip Resistor 0603 Size 10K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603Y1002BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $5.0831
  • 110 $5.0110
  • 210 $4.9028
  • 500 $3.0949
  • 1,000 $2.5129
  • 5,000 $2.0352
  • 10,000 $1.8550
$1.8550 / $5.0831 Buy Now
DISTI # 71-P0603Y1002BN
Mouser Electronics Thin Film Resistors - SMD .125watts 10Kohms .1% 10ppm RoHS: Compliant 0
  • 1 $8.6600
  • 10 $5.7100
  • 20 $5.4000
  • 50 $4.6800
  • 100 $4.6700
$4.6700 / $8.6600 Order Now

CAD Models for P0603Y1002BNW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P0603Y1002BNW by Vishay Intertechnologies

P0603Y1002BNW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. P0603Y1002BNW
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P0603Y1002BNW

This table gives cross-reference parts and alternative options found for P0603Y1002BNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1002BNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BTBX1002N Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp P0603Y1002BNW vs AR03BTBX1002N
NTRH06B1002BTRF Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, NIC Components Corp P0603Y1002BNW vs NTRH06B1002BTRF
P0603Y1002BNTD Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603Y1002BNW vs P0603Y1002BNTD
RN731JLTDD1002A10 Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc P0603Y1002BNW vs RN731JLTDD1002A10
PRC0603TC1010K+/-0.1% Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 Precision Resistive Products Inc P0603Y1002BNW vs PRC0603TC1010K+/-0.1%
ERA3ARW103V Fixed Resistor, Metal Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components P0603Y1002BNW vs ERA3ARW103V
RN731JLTD1002A10 Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc P0603Y1002BNW vs RN731JLTD1002A10
P0603Y1002BNTB Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603Y1002BNW vs P0603Y1002BNTB
CMP060310K0.1%10PPM/KKP5 Fixed Resistor, Thin Film, 0.125W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic P0603Y1002BNW vs CMP060310K0.1%10PPM/KKP5
AMF060310K0.1%10PPM/KKS Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic P0603Y1002BNW vs AMF060310K0.1%10PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603Y1002BNW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603Y1002BNW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0603Y1002BNW would you like to use for your alert(s)?
  • Please alert me when P0603Y1002BNW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603Y1002BNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603Y1002BNW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603Y1002BNW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603Y1002BNW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603Y1002BNW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: