Part Details for P0603K2003FN by Vishay Sfernice
Overview of P0603K2003FN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603K2003FN
P0603K2003FN CAD Models
P0603K2003FN Part Data Attributes
|
P0603K2003FN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603K2003FN
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603K2003FN
This table gives cross-reference parts and alternative options found for P0603K2003FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603K2003FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD2003F100 | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603K2003FN vs RN731JTTDD2003F100 |
BLU0603ER-2003-FB101W | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2003FN vs BLU0603ER-2003-FB101W |
BLU0603-2003-FT101 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2003FN vs BLU0603-2003-FT101 |
BLU0603M-2003-FB101W | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2003FN vs BLU0603M-2003-FB101W |
P0603K2003FNPF | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603K2003FN vs P0603K2003FNPF |
BLU0603ER-2003-FT101W | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2003FN vs BLU0603ER-2003-FT101W |
RN73R1JTTP2003F100 | Fixed Resistor, Metal Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K2003FN vs RN73R1JTTP2003F100 |
RN73H1JGTD2003F100 | Fixed Resistor, Metal Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K2003FN vs RN73H1JGTD2003F100 |
BLU0603M-2003-FT101 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2003FN vs BLU0603M-2003-FT101 |
BLU0603ER-2003-FB101 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K2003FN vs BLU0603ER-2003-FB101 |