Part Details for P0603K1673DGTRE4 by Vishay Intertechnologies
Overview of P0603K1673DGTRE4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603K1673DGTRE4
P0603K1673DGTRE4 CAD Models
P0603K1673DGTRE4 Part Data Attributes
|
P0603K1673DGTRE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603K1673DGTRE4
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 167000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 167000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603K1673DGTRE4
This table gives cross-reference parts and alternative options found for P0603K1673DGTRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603K1673DGTRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1673-DB101 | Fixed Resistor, Thin Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1673DGTRE4 vs BLU0603ER-1673-DB101 |
BLU0603M-1673-DB101Q | Fixed Resistor, Thin Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1673DGTRE4 vs BLU0603M-1673-DB101Q |
BLU0603M-1673-DB101W | Fixed Resistor, Thin Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1673DGTRE4 vs BLU0603M-1673-DB101W |
RN731JLTD1673D100 | Fixed Resistor, Thin Film, 0.063W, 167000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K1673DGTRE4 vs RN731JLTD1673D100 |
RN731JTTD1673D100 | Fixed Resistor, Thin Film, 0.063W, 167000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603K1673DGTRE4 vs RN731JTTD1673D100 |
BLU0603-1673-DB101 | Fixed Resistor, Thin Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | P0603K1673DGTRE4 vs BLU0603-1673-DB101 |
RN73R1JTTP1673D100 | Fixed Resistor, Metal Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K1673DGTRE4 vs RN73R1JTTP1673D100 |
RN731JLTDD1673D100 | Fixed Resistor, Thin Film, 0.063W, 167000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K1673DGTRE4 vs RN731JLTDD1673D100 |
RN73H1JTTD1673D100 | Fixed Resistor, Metal Film, 0.1W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603K1673DGTRE4 vs RN73H1JTTD1673D100 |
P0603K1673DNPE | Fixed Resistor, Thin Film, 0.125W, 167000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603K1673DGTRE4 vs P0603K1673DNPE |