Part Details for P0603H9312DNPE by Vishay Intertechnologies
Overview of P0603H9312DNPE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H9312DNPE
P0603H9312DNPE CAD Models
P0603H9312DNPE Part Data Attributes
|
P0603H9312DNPE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H9312DNPE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H9312DNPE
This table gives cross-reference parts and alternative options found for P0603H9312DNPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H9312DNPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DBS9312 | Fixed Resistor, Thin Film, 0.125W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H9312DNPE vs RBP06DBS9312 |
BLU0603ER-9312-DT50W | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H9312DNPE vs BLU0603ER-9312-DT50W |
BLU0603ER-9312-DB50 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H9312DNPE vs BLU0603ER-9312-DB50 |
RNCH0603DKC93K1 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H9312DNPE vs RNCH0603DKC93K1 |
RP73G1J93K1DTDG | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H9312DNPE vs RP73G1J93K1DTDG |
SF06Q9312DTLA | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H9312DNPE vs SF06Q9312DTLA |
BLU0603A-9312-DT50 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H9312DNPE vs BLU0603A-9312-DT50 |
RTX039312DEP2 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H9312DNPE vs RTX039312DEP2 |
AR03DBDX9312N | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | P0603H9312DNPE vs AR03DBDX9312N |
BLU0603M-9312-DT50 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H9312DNPE vs BLU0603M-9312-DT50 |