Part Details for P0603H7503BNW by Vishay Intertechnologies
Overview of P0603H7503BNW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H7503BNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2056
|
Newark | P 0603 H 7503 B N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603H7503BNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.6000 | Buy Now |
DISTI #
P0603H7503BNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 750K Ohm 0.1% 0.125 W ?50 ppm/?C 2-Pin SMD Waffle - Custom Tape W/Leader (Alt: P0603H7503BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5730 / $5.1017 | Buy Now |
Part Details for P0603H7503BNW
P0603H7503BNW CAD Models
P0603H7503BNW Part Data Attributes
|
P0603H7503BNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H7503BNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H7503BNW
This table gives cross-reference parts and alternative options found for P0603H7503BNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H7503BNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BKC750K | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H7503BNW vs RNCF0603BKC750K |
AR03BTDX7503 | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603H7503BNW vs AR03BTDX7503 |
CMP0603750K0.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H7503BNW vs CMP0603750K0.05%50PPM/KKP10 |
CMP0603750K0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H7503BNW vs CMP0603750K0.1%50PPM/KNP10 |
AR03BTDX7503N | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | P0603H7503BNW vs AR03BTDX7503N |
TP0350B7503T5E | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H7503BNW vs TP0350B7503T5E |
CMP0603750K0.1%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H7503BNW vs CMP0603750K0.1%50PPM/KKP5 |
RN73R1JTTP7503B50 | Fixed Resistor, Metal Film, 0.1W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H7503BNW vs RN73R1JTTP7503B50 |
RN73H1JTTD7503B50 | Fixed Resistor, Metal Film, 0.1W, 750000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H7503BNW vs RN73H1JTTD7503B50 |
CMP0603750K0.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H7503BNW vs CMP0603750K0.05%50PPM/KKP5 |