Part Details for P0603H5173DNTD by Vishay Intertechnologies
Overview of P0603H5173DNTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H5173DNTD
P0603H5173DNTD CAD Models
P0603H5173DNTD Part Data Attributes
|
P0603H5173DNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H5173DNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 517000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H5173DNTD
This table gives cross-reference parts and alternative options found for P0603H5173DNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H5173DNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603517K0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H5173DNTD vs CMP0603517K0.5%50PPM/KNP10 |
SF06Q5173DTL | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H5173DNTD vs SF06Q5173DTL |
BLU0603ER-5173-DB50W | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H5173DNTD vs BLU0603ER-5173-DB50W |
BLU0603-5173-DT50Q | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H5173DNTD vs BLU0603-5173-DT50Q |
RT0603DRE07517K | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | P0603H5173DNTD vs RT0603DRE07517K |
RT0603DRE13517K | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | P0603H5173DNTD vs RT0603DRE13517K |
BLU0603ER-5173-DT50Q | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H5173DNTD vs BLU0603ER-5173-DT50Q |
CAR0603517KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | P0603H5173DNTD vs CAR0603517KOHMS0.5%50PPMHP |
CMP0603517K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | P0603H5173DNTD vs CMP0603517K0.5%50PPM/KNP20 |
RN73R1JTTP5173D50 | Fixed Resistor, Metal Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H5173DNTD vs RN73R1JTTP5173D50 |