P0603H4221FN
Description: RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4220 ohm, SURFACE MOUNT, 0603, CHIP, GREEN

Overview of P0603H4221FN by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P0603H4221FN by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603H4221FN by Vishay Sfernice

P0603H4221FN
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
4220 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. P0603H4221FN
    Vishay Sfernice
    RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4220 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
    VS

Alternate Parts for P0603H4221FN

This table gives cross-reference parts and alternative options found for P0603H4221FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H4221FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-4221-FB50Q Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc P0603H4221FN vs BLU0603P-4221-FB50Q
RP73G1J4K22FTG RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 4220ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity P0603H4221FN vs RP73G1J4K22FTG
AT0603FRE074K22L Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation P0603H4221FN vs AT0603FRE074K22L
BLU0603ER-4221-FB50 Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc P0603H4221FN vs BLU0603ER-4221-FB50
RP73G1J4K22FTD RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 4220ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity P0603H4221FN vs RP73G1J4K22FTD
239044474222L Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation P0603H4221FN vs 239044474222L
BLU0603ER-4221-FT50W Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc P0603H4221FN vs BLU0603ER-4221-FT50W
RTX034221FETP Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec P0603H4221FN vs RTX034221FETP
P0603H4221FNTA Fixed Resistor, Thin Film, 0.125W, 4220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603H4221FN vs P0603H4221FNTA
BLU0603A-4221-FT50Q Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc P0603H4221FN vs BLU0603A-4221-FT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603H4221FN by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603H4221FN by Vishay Sfernice

Select Manufacturer
Which Manufacturer of P0603H4221FN would you like to use for your alert(s)?
  • Please alert me when P0603H4221FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603H4221FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603H4221FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603H4221FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603H4221FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603H4221FN by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: