Part Details for P0603H4020LBW by Vishay Intertechnologies
Overview of P0603H4020LBW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H4020LBW
P0603H4020LBW CAD Models
P0603H4020LBW Part Data Attributes
|
P0603H4020LBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H4020LBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603H4020LBW
This table gives cross-reference parts and alternative options found for P0603H4020LBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H4020LBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRH06T4020DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | P0603H4020LBW vs NTRH06T4020DTRF |
CAR0603402OHMS0.01%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | P0603H4020LBW vs CAR0603402OHMS0.01%50PPMHP |
RNCF0603TTC402R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H4020LBW vs RNCF0603TTC402R |
BLU0603P-4020-TB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | P0603H4020LBW vs BLU0603P-4020-TB50Q |
BLU0603ER-4020-TT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | P0603H4020LBW vs BLU0603ER-4020-TT50 |
BLU0603-4020-TB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | P0603H4020LBW vs BLU0603-4020-TB50Q |
BLU0603-4020-TB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | P0603H4020LBW vs BLU0603-4020-TB50 |
HPTF0603-QC-4020UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H4020LBW vs HPTF0603-QC-4020UT |
AR03TBDX4020N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | P0603H4020LBW vs AR03TBDX4020N |
BLU0603ER-4020-TT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | P0603H4020LBW vs BLU0603ER-4020-TT50W |