Part Details for P0603H3743DGPT by Vishay Intertechnologies
Overview of P0603H3743DGPT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H3743DGPT
P0603H3743DGPT CAD Models
P0603H3743DGPT Part Data Attributes
|
P0603H3743DGPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H3743DGPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H3743DGPT
This table gives cross-reference parts and alternative options found for P0603H3743DGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H3743DGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603374KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | P0603H3743DGPT vs CAR0603374KOHMS0.5%50PPMHP |
AS0603Q3743D-T5 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603H3743DGPT vs AS0603Q3743D-T5 |
RTX033743DEP2 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H3743DGPT vs RTX033743DEP2 |
BLU0603-3743-DB50Q | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3743DGPT vs BLU0603-3743-DB50Q |
RP73G1J374KDTDF | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603H3743DGPT vs RP73G1J374KDTDF |
TP0350D3743TCE | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H3743DGPT vs TP0350D3743TCE |
BLU0603ER-3743-DB50Q | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3743DGPT vs BLU0603ER-3743-DB50Q |
P0603H3743DBTB | Fixed Resistor, Thin Film, 0.125W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H3743DGPT vs P0603H3743DBTB |
RBS06DTS3743 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H3743DGPT vs RBS06DTS3743 |
SF06Q3743DTL | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H3743DGPT vs SF06Q3743DTL |