Part Details for P0603H3743DBTF by Vishay Intertechnologies
Overview of P0603H3743DBTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H3743DBTF
P0603H3743DBTF CAD Models
P0603H3743DBTF Part Data Attributes
|
P0603H3743DBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H3743DBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H3743DBTF
This table gives cross-reference parts and alternative options found for P0603H3743DBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H3743DBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3743-DB50W | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3743DBTF vs BLU0603-3743-DB50W |
ARG03DTD3743 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603H3743DBTF vs ARG03DTD3743 |
NTRH06D3743DTRF | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | P0603H3743DBTF vs NTRH06D3743DTRF |
PRC0603TC50Y374K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H3743DBTF vs PRC0603TC50Y374K+-0.5% |
RNCF0603DKC374K | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H3743DBTF vs RNCF0603DKC374K |
BLU0603-3743-DT50 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3743DBTF vs BLU0603-3743-DT50 |
RTX033743DEP2 | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H3743DBTF vs RTX033743DEP2 |
TP0350D3743R4E | Fixed Resistor, Thin Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H3743DBTF vs TP0350D3743R4E |
RN73H1JTTD3743D50 | Fixed Resistor, Metal Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H3743DBTF vs RN73H1JTTD3743D50 |
RN73R1JTTP3743D50 | Fixed Resistor, Metal Film, 0.1W, 374000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603H3743DBTF vs RN73R1JTTP3743D50 |