Part Details for P0603H2030WNPC by Vishay Intertechnologies
Overview of P0603H2030WNPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H2030WNPC
P0603H2030WNPC CAD Models
P0603H2030WNPC Part Data Attributes
|
P0603H2030WNPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H2030WNPC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 203 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603H2030WNPC
This table gives cross-reference parts and alternative options found for P0603H2030WNPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H2030WNPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H2030WGTB | Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H2030WNPC vs P0603H2030WGTB |
WF06Q2030ATLQ | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H2030WNPC vs WF06Q2030ATLQ |
BLU0603P-2030-BB50W | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2030WNPC vs BLU0603P-2030-BB50W |
P0603H2030WNTE | Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H2030WNPC vs P0603H2030WNTE |
RT0603BRE13203R | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | P0603H2030WNPC vs RT0603BRE13203R |
RN731JTTD2030B50 | Fixed Resistor, Thin Film, 0.063W, 203ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603H2030WNPC vs RN731JTTD2030B50 |
BLU0603A-2030-BT50W | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2030WNPC vs BLU0603A-2030-BT50W |
BLU0603-2030-AT50 | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2030WNPC vs BLU0603-2030-AT50 |
BLU0603ER-2030-AB50Q | Fixed Resistor, Thin Film, 0.1W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2030WNPC vs BLU0603ER-2030-AB50Q |
P0603H2030WGPF | Fixed Resistor, Thin Film, 0.125W, 203ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H2030WNPC vs P0603H2030WGPF |