Part Details for P0603H18R7CNPE by Vishay Intertechnologies
Overview of P0603H18R7CNPE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H18R7CNPE
P0603H18R7CNPE CAD Models
P0603H18R7CNPE Part Data Attributes
|
P0603H18R7CNPE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H18R7CNPE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603H18R7CNPE
This table gives cross-reference parts and alternative options found for P0603H18R7CNPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H18R7CNPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q18R7CTLA | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603H18R7CNPE vs SF06Q18R7CTLA |
PRC0603TC50Y18.7R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H18R7CNPE vs PRC0603TC50Y18.7R+-0.25% |
P0603H18R7CNTC | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H18R7CNPE vs P0603H18R7CNTC |
TP0350C18R7RCE | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H18R7CNPE vs TP0350C18R7RCE |
NTRA06HC18R7DTRQYF | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603H18R7CNPE vs NTRA06HC18R7DTRQYF |
BLU0603ER-18R7-CT50 | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H18R7CNPE vs BLU0603ER-18R7-CT50 |
TP0350C18R7TCE | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H18R7CNPE vs TP0350C18R7TCE |
P0603H18R7CNPA | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H18R7CNPE vs P0603H18R7CNPA |
RBP06CTS18R7 | Fixed Resistor, Thin Film, 0.125W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H18R7CNPE vs RBP06CTS18R7 |
BLU0603ER-18R7-CB50W | Fixed Resistor, Thin Film, 0.1W, 18.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H18R7CNPE vs BLU0603ER-18R7-CB50W |