Part Details for P0603E9881CG by Vishay Intertechnologies
Overview of P0603E9881CG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P0603E9881CG
P0603E9881CG CAD Models
P0603E9881CG Part Data Attributes
|
P0603E9881CG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E9881CG
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 9880ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 9880 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603E9881CG
This table gives cross-reference parts and alternative options found for P0603E9881CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E9881CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CCD9K88 | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | P0603E9881CG vs RT0603CCD9K88 |
BLU0603ER-9881-CB25W | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E9881CG vs BLU0603ER-9881-CB25W |
NTRA06HC9881CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E9881CG vs NTRA06HC9881CTR1KQYF |
RN73R1JTTP9881C25 | Fixed Resistor, Metal Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E9881CG vs RN73R1JTTP9881C25 |
BLU0603ER-9881-CT25W | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E9881CG vs BLU0603ER-9881-CT25W |
AMF06039K880.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E9881CG vs AMF06039K880.25%25PPM/KNP20 |
RN731JTTD9881C25 | Fixed Resistor, Thin Film, 0.063W, 9880ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E9881CG vs RN731JTTD9881C25 |
BLU0603ER-9881-CT25Q | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E9881CG vs BLU0603ER-9881-CT25Q |
BLU0603-9881-CB25Q | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E9881CG vs BLU0603-9881-CB25Q |
CAR06039.88KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 9880ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | P0603E9881CG vs CAR06039.88KOHMS0.25%25PPMHP |