Part Details for P0603E9532DBTC by Vishay Intertechnologies
Overview of P0603E9532DBTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E9532DBTC
P0603E9532DBTC CAD Models
P0603E9532DBTC Part Data Attributes
|
P0603E9532DBTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E9532DBTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E9532DBTC
This table gives cross-reference parts and alternative options found for P0603E9532DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E9532DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J95K3DTDG | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E9532DBTC vs RP73F1J95K3DTDG |
BLU0603P-9532-DT25W | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E9532DBTC vs BLU0603P-9532-DT25W |
RT0603DRD1395K3L | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E9532DBTC vs RT0603DRD1395K3L |
BLU0603P-9532-DT25 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E9532DBTC vs BLU0603P-9532-DT25 |
RN731JTTDD9532D25 | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E9532DBTC vs RN731JTTDD9532D25 |
RNCH0603DKE95K3 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E9532DBTC vs RNCH0603DKE95K3 |
RNCH0603DTE95K3 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E9532DBTC vs RNCH0603DTE95K3 |
WF06R9532DTLQ | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E9532DBTC vs WF06R9532DTLQ |
TP0325D9532T5E | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E9532DBTC vs TP0325D9532T5E |
RP73F1J95K3DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 95300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E9532DBTC vs RP73F1J95K3DTD |