Part Details for P0603E8452WGPA by Vishay Intertechnologies
Overview of P0603E8452WGPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E8452WGPA
P0603E8452WGPA CAD Models
P0603E8452WGPA Part Data Attributes
|
P0603E8452WGPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E8452WGPA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 84500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603E8452WGPA
This table gives cross-reference parts and alternative options found for P0603E8452WGPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E8452WGPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-8452-BT25 | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8452WGPA vs BLU0603P-8452-BT25 |
RP73F1J84K5BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 84500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E8452WGPA vs RP73F1J84K5BTD |
WF06R8452AALQ | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E8452WGPA vs WF06R8452AALQ |
P0603E8452BNPD | Fixed Resistor, Thin Film, 0.125W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E8452WGPA vs P0603E8452BNPD |
RN73H1JTTD8452B25 | Fixed Resistor, Metal Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E8452WGPA vs RN73H1JTTD8452B25 |
PRC0603TTC2584.5K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E8452WGPA vs PRC0603TTC2584.5K+/-0.05% |
NTRH06B8452CTRF | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E8452WGPA vs NTRH06B8452CTRF |
BLU0603ER-8452-AB25Q | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8452WGPA vs BLU0603ER-8452-AB25Q |
BLU0603A-8452-BT25 | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8452WGPA vs BLU0603A-8452-BT25 |
RN731JTTDD8452B25 | Fixed Resistor, Thin Film, 0.063W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E8452WGPA vs RN731JTTDD8452B25 |