Part Details for P0603E8250DBW by Vishay Intertechnologies
Overview of P0603E8250DBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E8250DBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1999
|
Newark | P 0603 E 8250 D B Wp /Waffle Pack Or Tape & Reel |Vishay P0603E8250DBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.4200 | Buy Now |
DISTI #
P0603E8250DBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 825 Ohm 0.5% 0.125 W ?25 ppm/?C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603E8250DBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5152 / $4.0311 | Buy Now |
Part Details for P0603E8250DBW
P0603E8250DBW CAD Models
P0603E8250DBW Part Data Attributes
|
P0603E8250DBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E8250DBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E8250DBW
This table gives cross-reference parts and alternative options found for P0603E8250DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E8250DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD8250D25 | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E8250DBW vs RN731JTTD8250D25 |
BLU0603M-8250-DB25W | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8250DBW vs BLU0603M-8250-DB25W |
AMF0603825R0.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E8250DBW vs AMF0603825R0.5%25PPM/KKS |
RN731JLTD8250D25 | Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E8250DBW vs RN731JLTD8250D25 |
BLU0603M-8250-DT25Q | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8250DBW vs BLU0603M-8250-DT25Q |
P0603E8250DNT | RES,SMT,THIN FILM,825 OHMS,75WV,.5% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | P0603E8250DBW vs P0603E8250DNT |
CRT0603-DY-8250ELF | Fixed Resistor, Thin Film, 0.1W, 825ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603E8250DBW vs CRT0603-DY-8250ELF |
P0603E8250DGPB | Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E8250DBW vs P0603E8250DGPB |
RT0603DRD10825RL | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | P0603E8250DBW vs RT0603DRD10825RL |
BLU0603-8250-DT25Q | Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E8250DBW vs BLU0603-8250-DT25Q |