Part Details for P0603E7501CBTA by Vishay Intertechnologies
Overview of P0603E7501CBTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E7501CBTA
P0603E7501CBTA CAD Models
P0603E7501CBTA Part Data Attributes
|
P0603E7501CBTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E7501CBTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603E7501CBTA
This table gives cross-reference parts and alternative options found for P0603E7501CBTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E7501CBTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HC7501CTRQYF | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E7501CBTA vs NTRA06HC7501CTRQYF |
RT0603CRD137K5L | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E7501CBTA vs RT0603CRD137K5L |
TP0325C7501T4E | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E7501CBTA vs TP0325C7501T4E |
SF06R7501CTLQ | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E7501CBTA vs SF06R7501CTLQ |
RT0603CRD137K50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | P0603E7501CBTA vs RT0603CRD137K50 |
RN731JLTDD7501C25 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E7501CBTA vs RN731JLTDD7501C25 |
RT0603CRD077K50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | P0603E7501CBTA vs RT0603CRD077K50 |
SF06R7501CTLA | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E7501CBTA vs SF06R7501CTLA |
RTW10D0603C7501-RG70 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E7501CBTA vs RTW10D0603C7501-RG70 |
NTRH06C7501CTRF | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | P0603E7501CBTA vs NTRH06C7501CTRF |