Part Details for P0603E7320FBW by Vishay Intertechnologies
Overview of P0603E7320FBW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E7320FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1993
|
Newark | P 0603 E 7320 F B Wp /Waffle Pack Or Tape & Reel |Vishay P0603E7320FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.0500 | Buy Now |
DISTI #
P0603E7320FBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 732 Ohm 1% 0.125 W ±25 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: P0603E7320FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5088 / $3.9988 | Buy Now |
Part Details for P0603E7320FBW
P0603E7320FBW CAD Models
P0603E7320FBW Part Data Attributes
|
P0603E7320FBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E7320FBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E7320FBW
This table gives cross-reference parts and alternative options found for P0603E7320FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E7320FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRD10732RL | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E7320FBW vs RT0603FRD10732RL |
TP0325F7320TCE | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E7320FBW vs TP0325F7320TCE |
SF06R7320FTLA | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E7320FBW vs SF06R7320FTLA |
RP73F1J732RFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 732ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E7320FBW vs RP73F1J732RFTDF |
AR03FTCX7320 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603E7320FBW vs AR03FTCX7320 |
BLU0603M-7320-FT25Q | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E7320FBW vs BLU0603M-7320-FT25Q |
BLU0603P-7320-FT25Q | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E7320FBW vs BLU0603P-7320-FT25Q |
BLU0603ER-7320-FB25 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E7320FBW vs BLU0603ER-7320-FB25 |
AS0603E7320F-T5 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603E7320FBW vs AS0603E7320F-T5 |
RTX037320FDTP | Fixed Resistor, Thin Film, 0.1W, 732ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E7320FBW vs RTX037320FDTP |