Part Details for P0603E5692BBWA by Vishay Intertechnologies
Overview of P0603E5692BBWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E5692BBWA
P0603E5692BBWA CAD Models
P0603E5692BBWA Part Data Attributes
|
P0603E5692BBWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E5692BBWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 56900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E5692BBWA
This table gives cross-reference parts and alternative options found for P0603E5692BBWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E5692BBWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-5692-AT25 | Fixed Resistor, Thin Film, 0.1W, 56900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5692BBWA vs BLU0603ER-5692-AT25 |
RN731JLTDD5692B25 | Fixed Resistor, Thin Film, 0.063W, 56900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E5692BBWA vs RN731JLTDD5692B25 |
RBS06BTP5692 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | P0603E5692BBWA vs RBS06BTP5692 |
P0603E5692WBTE | Fixed Resistor, Thin Film, 0.125W, 56900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E5692BBWA vs P0603E5692WBTE |
RT0603WRD0756K9L | Fixed Resistor, Thin Film, 0.1W, 56900ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | P0603E5692BBWA vs RT0603WRD0756K9L |
RN73R1JTTP5692A25 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E5692BBWA vs RN73R1JTTP5692A25 |
BLU0603P-5692-BT25W | Fixed Resistor, Thin Film, 0.1W, 56900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5692BBWA vs BLU0603P-5692-BT25W |
RNCH0603BKE56K9 | Fixed Resistor, Thin Film, 0.1W, 56900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E5692BBWA vs RNCH0603BKE56K9 |
WF06R5692BTLQ | Fixed Resistor, Thin Film, 0.1W, 56900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E5692BBWA vs WF06R5692BTLQ |
BLU0603-5692-BB25Q | Fixed Resistor, Thin Film, 0.1W, 56900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E5692BBWA vs BLU0603-5692-BB25Q |