Part Details for P0603E4872BNT by Vishay Intertechnologies
Overview of P0603E4872BNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E4872BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603E4872BNT
|
Avnet Americas | Resistor High Precision Thin Film 0603 48.7k Ohm 0.1% 1/8 W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: P0603E4872BNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
72-P0603E4872BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 E 4872 B N TR e2 | 0 |
|
$3.9400 / $7.5800 | Order Now |
DISTI #
P0603E4872BNT
|
Avnet Abacus | Resistor High Precision Thin Film 0603 48.7k Ohm 0.1% 1/8 W �25ppm/�C Molded T/R (Alt: P0603E4872BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603E4872BNT
P0603E4872BNT CAD Models
P0603E4872BNT Part Data Attributes
|
P0603E4872BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E4872BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E4872BNT
This table gives cross-reference parts and alternative options found for P0603E4872BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4872BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR060348.7KOHMS0.05%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | P0603E4872BNT vs CAR060348.7KOHMS0.05%25PPMHP |
AMF060348K70.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E4872BNT vs AMF060348K70.1%25PPM/KNS |
P0603E4872WNTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E4872BNT vs P0603E4872WNTF |
BLU0603ER-4872-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E4872BNT vs BLU0603ER-4872-BB25Q |
WF06R4872BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E4872BNT vs WF06R4872BALQ |
ARG03BTC4872 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E4872BNT vs ARG03BTC4872 |
RN73H1JTTD4872A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E4872BNT vs RN73H1JTTD4872A25 |
AMF060348K70.05%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | P0603E4872BNT vs AMF060348K70.05%25PPM/KKP10 |
TP0325B4872T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E4872BNT vs TP0325B4872T4E |
BLU0603-4872-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | P0603E4872BNT vs BLU0603-4872-AT25Q |