P0603E4530CBPA
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of P0603E4530CBPA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0603E4530CBPA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603E4530CBPA by Vishay Intertechnologies

P0603E4530CBPA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
453 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. P0603E4530CBPA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P0603E4530CBPA

This table gives cross-reference parts and alternative options found for P0603E4530CBPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4530CBPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TC25X453R+-0.25% Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc P0603E4530CBPA vs PRC0603TC25X453R+-0.25%
RN73H1JGTD4530C25 Fixed Resistor, Metal Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc P0603E4530CBPA vs RN73H1JGTD4530C25
PRC0603TTC25X453R+-0.25% Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc P0603E4530CBPA vs PRC0603TTC25X453R+-0.25%
RN731JTTD4530C25 Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc P0603E4530CBPA vs RN731JTTD4530C25
RN73H1JTTD4530C25 Fixed Resistor, Metal Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc P0603E4530CBPA vs RN73H1JTTD4530C25
RT0603CRD10453RL Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation P0603E4530CBPA vs RT0603CRD10453RL
AMF0603453R0.25%25PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic P0603E4530CBPA vs AMF0603453R0.25%25PPM/KNP10
AR03CBCX4530 Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp P0603E4530CBPA vs AR03CBCX4530
RBP06CBP4530 Fixed Resistor, Thin Film, 0.125W, 453ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd P0603E4530CBPA vs RBP06CBP4530
TP0325C4530T5E Fixed Resistor, Thin Film, 0.1W, 453ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd P0603E4530CBPA vs TP0325C4530T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603E4530CBPA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603E4530CBPA by Vishay Intertechnologies

  • Please alert me when P0603E4530CBPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603E4530CBPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603E4530CBPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603E4530CBPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603E4530CBPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603E4530CBPA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: