Part Details for P0603E4421DB by Vishay Sfernice
Overview of P0603E4421DB by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P0603E4421DB
P0603E4421DB CAD Models
P0603E4421DB Part Data Attributes
|
P0603E4421DB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603E4421DB
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 4420 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E4421DB
This table gives cross-reference parts and alternative options found for P0603E4421DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4421DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25X4.42K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E4421DB vs PRC0603TC25X4.42K+-0.5% |
NTRH06D4421CTRF | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E4421DB vs NTRH06D4421CTRF |
RN73R1JTTP4421D25 | Fixed Resistor, Metal Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E4421DB vs RN73R1JTTP4421D25 |
RNCH0603DKE4K42 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E4421DB vs RNCH0603DKE4K42 |
RTX034421DDP3 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E4421DB vs RTX034421DDP3 |
WF06R4421DTLQ | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E4421DB vs WF06R4421DTLQ |
AMF06034K420.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E4421DB vs AMF06034K420.5%25PPM/KKP20 |
BLU0603A-4421-DB25W | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E4421DB vs BLU0603A-4421-DB25W |
PRC0603TC254.42K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 4420ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E4421DB vs PRC0603TC254.42K+/-0.5% |
RNCH0603DTE4K42 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E4421DB vs RNCH0603DTE4K42 |