Part Details for P0603E3922DGT by Vishay Sfernice
Overview of P0603E3922DGT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E3922DGT
P0603E3922DGT CAD Models
P0603E3922DGT Part Data Attributes
|
P0603E3922DGT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603E3922DGT
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 39200 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E3922DGT
This table gives cross-reference parts and alternative options found for P0603E3922DGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3922DGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-3922-DT25W | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3922DGT vs BLU0603ER-3922-DT25W |
RTX033922DDP4 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E3922DGT vs RTX033922DDP4 |
RNCH0603DKE39K2 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E3922DGT vs RNCH0603DKE39K2 |
RT0603DRD1339K2L | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E3922DGT vs RT0603DRD1339K2L |
PRC0603TC25X39.2K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E3922DGT vs PRC0603TC25X39.2K+-0.5% |
RTX033922DDP3 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E3922DGT vs RTX033922DDP3 |
AR03DTCX3922N | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | P0603E3922DGT vs AR03DTCX3922N |
P0603E3922DNPF | Fixed Resistor, Thin Film, 0.125W, 39200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E3922DGT vs P0603E3922DNPF |
RP73F1J39K2DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 39200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E3922DGT vs RP73F1J39K2DTG |
NTRA06HD3922CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E3922DGT vs NTRA06HD3922CTR1KQYF |