There are no models available for this part yet.
Overview of P0603E3830PGTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P0603E3830PGTA by Vishay Intertechnologies
Part Data Attributes for P0603E3830PGTA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
383 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.02%
|
Working Voltage
|
75 V
|
Alternate Parts for P0603E3830PGTA
This table gives cross-reference parts and alternative options found for P0603E3830PGTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3830PGTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3830-QT25W | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603P-3830-QT25W |
BLU0603ER-3830-QB25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603ER-3830-QB25Q |
BLU0603P-3830-QB25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603P-3830-QB25Q |
BLU0603P-3830-QB25W | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603P-3830-QB25W |
WF06R3830UALQ | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E3830PGTA vs WF06R3830UALQ |
P0603E3830PBWA | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E3830PGTA vs P0603E3830PBWA |
P0603E3830PGT | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E3830PGTA vs P0603E3830PGT |
BLU0603ER-3830-QB25 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603ER-3830-QB25 |
BLU0603ER-3830-QT25W | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603ER-3830-QT25W |
BLU0603ER-3830-QT25 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.02% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3830PGTA vs BLU0603ER-3830-QT25 |