Part Details for P0603E3400WGTD by Vishay Intertechnologies
Overview of P0603E3400WGTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E3400WGTD
P0603E3400WGTD CAD Models
P0603E3400WGTD Part Data Attributes
|
P0603E3400WGTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E3400WGTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603E3400WGTD
This table gives cross-reference parts and alternative options found for P0603E3400WGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E3400WGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603340R0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E3400WGTD vs AMF0603340R0.1%25PPM/KKP20 |
BLU0603-3400-AB25 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E3400WGTD vs BLU0603-3400-AB25 |
AS0603E3400A-T5 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603E3400WGTD vs AS0603E3400A-T5 |
CRT0603-BY-3400ELF | Fixed Resistor, Thin Film, 0.1W, 340ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | P0603E3400WGTD vs CRT0603-BY-3400ELF |
WF06R3400BALQ | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E3400WGTD vs WF06R3400BALQ |
HPTF0603-QE-3400AT | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | P0603E3400WGTD vs HPTF0603-QE-3400AT |
PRC0603TC25Y340R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E3400WGTD vs PRC0603TC25Y340R+-0.05% |
AMF0603340R0.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E3400WGTD vs AMF0603340R0.1%25PPM/KKP10 |
PRC0603TC25340R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 340ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E3400WGTD vs PRC0603TC25340R+/-0.05% |
RT0603BCD340R | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | P0603E3400WGTD vs RT0603BCD340R |