Part Details for P0603E28R7BNWA by Vishay Intertechnologies
Overview of P0603E28R7BNWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E28R7BNWA
P0603E28R7BNWA CAD Models
P0603E28R7BNWA Part Data Attributes
|
P0603E28R7BNWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E28R7BNWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E28R7BNWA
This table gives cross-reference parts and alternative options found for P0603E28R7BNWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E28R7BNWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBP28R7 | Fixed Resistor, Thin Film, 0.125W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603E28R7BNWA vs RBP06BBP28R7 |
CAR060328.7OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | P0603E28R7BNWA vs CAR060328.7OHMS0.05%25PPMHP |
BLU0603P-28R7-AB25W | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E28R7BNWA vs BLU0603P-28R7-AB25W |
AT0603BRD0728R7L | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E28R7BNWA vs AT0603BRD0728R7L |
RP73F1J28R7BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 28.7ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603E28R7BNWA vs RP73F1J28R7BTDF |
AS0603E28R7A-T5 | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603E28R7BNWA vs AS0603E28R7A-T5 |
BLU0603-28R7-AT25W | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E28R7BNWA vs BLU0603-28R7-AT25W |
CMP060328R70.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E28R7BNWA vs CMP060328R70.1%25PPM/KNP5 |
BLU0603ER-28R7-BB25Q | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E28R7BNWA vs BLU0603ER-28R7-BB25Q |
PRC0603TC25Y28.7R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 28.7ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E28R7BNWA vs PRC0603TC25Y28.7R+-0.1% |