Part Details for P0603E2643BNW by Vishay Intertechnologies
Overview of P0603E2643BNW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E2643BNW
P0603E2643BNW CAD Models
P0603E2643BNW Part Data Attributes
|
P0603E2643BNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2643BNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 264000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 264000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2643BNW
This table gives cross-reference parts and alternative options found for P0603E2643BNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2643BNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R2643ATL | Fixed Resistor, Thin Film, 0.1W, 264000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | P0603E2643BNW vs WF06R2643ATL |
BLU0603P-2643-BT25Q | Fixed Resistor, Thin Film, 0.1W, 264000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2643BNW vs BLU0603P-2643-BT25Q |
CAR0603264KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 264000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | P0603E2643BNW vs CAR0603264KOHMS0.05%25PPMHP |
RN731JLTD2643B25 | Fixed Resistor, Thin Film, 0.063W, 264000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E2643BNW vs RN731JLTD2643B25 |
P0603E2643BGT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 264000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | P0603E2643BNW vs P0603E2643BGT |
P0603E2643WBTF | Fixed Resistor, Thin Film, 0.125W, 264000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2643BNW vs P0603E2643WBTF |
BLU0603P-2643-BT25 | Fixed Resistor, Thin Film, 0.1W, 264000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2643BNW vs BLU0603P-2643-BT25 |
SF06R2643BALQ | Fixed Resistor, Thin Film, 0.1W, 264000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2643BNW vs SF06R2643BALQ |
BLU0603A-2643-BB25 | Fixed Resistor, Thin Film, 0.1W, 264000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2643BNW vs BLU0603A-2643-BB25 |
P0603E2643BNTC | Fixed Resistor, Thin Film, 0.125W, 264000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2643BNW vs P0603E2643BNTC |