Part Details for P0603E2551BBT by Vishay Intertechnologies
Overview of P0603E2551BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2551BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4837
|
Newark | P 0603 E 2551 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603E2551BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
P0603E2551BBT
|
Avnet Americas | Res Thin Film 0603 2.55K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603E2551BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
Part Details for P0603E2551BBT
P0603E2551BBT CAD Models
P0603E2551BBT Part Data Attributes
|
P0603E2551BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2551BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2551BBT
This table gives cross-reference parts and alternative options found for P0603E2551BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2551BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032551BDP3 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E2551BBT vs RTX032551BDP3 |
AR03ATCX2551N | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | P0603E2551BBT vs AR03ATCX2551N |
BLU0603ER-2551-BT25Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2551BBT vs BLU0603ER-2551-BT25Q |
RN73H1JTTD2551A25 | Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E2551BBT vs RN73H1JTTD2551A25 |
RN73H1JTTD2551B25 | Fixed Resistor, Metal Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E2551BBT vs RN73H1JTTD2551B25 |
BLU0603-2551-AT25W | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2551BBT vs BLU0603-2551-AT25W |
RN731JTTDD2551B25 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E2551BBT vs RN731JTTDD2551B25 |
BLU0603P-2551-AT25W | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2551BBT vs BLU0603P-2551-AT25W |
RNCH0603BKE2K55 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E2551BBT vs RNCH0603BKE2K55 |
AMF06032K550.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E2551BBT vs AMF06032K550.05%25PPM/KKS |