Part Details for P0603E2212BGWA by Vishay Intertechnologies
Overview of P0603E2212BGWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E2212BGWA
P0603E2212BGWA CAD Models
P0603E2212BGWA Part Data Attributes
|
P0603E2212BGWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2212BGWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2212BGWA
This table gives cross-reference parts and alternative options found for P0603E2212BGWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2212BGWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2212-AT25 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2212BGWA vs BLU0603P-2212-AT25 |
WF06R2212BTLQ | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2212BGWA vs WF06R2212BTLQ |
P0603E2212WBTD | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2212BGWA vs P0603E2212WBTD |
BLU0603-2212-BT25 | RES,SMT,THIN FILM,22.1K OHMS,75WV,.1% +/-TOL,25PPM TC,0603 CASE | RCD Components Inc | P0603E2212BGWA vs BLU0603-2212-BT25 |
RNCH0603BTE22K1 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E2212BGWA vs RNCH0603BTE22K1 |
P0603E2212WNTRE2 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | P0603E2212BGWA vs P0603E2212WNTRE2 |
RTW10D0603B2212-RG70 | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E2212BGWA vs RTW10D0603B2212-RG70 |
RBP06BBP2212 | Fixed Resistor, Thin Film, 0.125W, 22100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603E2212BGWA vs RBP06BBP2212 |
BLU0603-2212-AB25W | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2212BGWA vs BLU0603-2212-AB25W |
RN73R1JTTP2212A25 | Fixed Resistor, Metal Film, 0.1W, 22100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E2212BGWA vs RN73R1JTTP2212A25 |