Part Details for P0603E2152BNT by Vishay Intertechnologies
Overview of P0603E2152BNT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2152BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5802
|
Newark | P 0603 E 2152 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E2152BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
P0603E2152BNT
|
Avnet Americas | SMD Chip Resistor, 21.5 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P0603E2152BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6505 / $4.3902 | Buy Now |
DISTI #
72-P0603E2152BNT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 E 2152 B N TR e2 | 0 |
|
$3.9400 / $7.5800 | Order Now |
|
Future Electronics | P 0603 E 2152 B N TR e2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.1700 / $3.3700 | Buy Now |
DISTI #
P0603E2152BNT
|
Avnet Abacus | SMD Chip Resistor, 21.5 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E2152BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E2152BNT
P0603E2152BNT CAD Models
P0603E2152BNT Part Data Attributes
|
P0603E2152BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2152BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2152BNT
This table gives cross-reference parts and alternative options found for P0603E2152BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2152BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0325B2152R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E2152BNT vs TP0325B2152R5E |
RT0603BCD21K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | P0603E2152BNT vs RT0603BCD21K5 |
PRC0603TC2521.5K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | P0603E2152BNT vs PRC0603TC2521.5K+/-0.1% |
PRC0603TTC25X21.5K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E2152BNT vs PRC0603TTC25X21.5K+/-0.1% |
RBP06BTP2152 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | P0603E2152BNT vs RBP06BTP2152 |
AMF060321K50.1%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | P0603E2152BNT vs AMF060321K50.1%25PPM/KNP20 |
P0603E2152BNT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,21.5K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | P0603E2152BNT vs P0603E2152BNT |
RT0603WRD0721K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E2152BNT vs RT0603WRD0721K5L |
HPTF0603-QE-2152AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E2152BNT vs HPTF0603-QE-2152AT |
RTX032152BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P0603E2152BNT vs RTX032152BDP2 |