Part Details for P0603E2101WNTD by Vishay Intertechnologies
Overview of P0603E2101WNTD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2101WNTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1875
|
Newark | P 0603 E 2101 W N Tr1000 E2 /Waffle Pack Or Tape & Reel |Vishay P0603E2101WNTD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $9.3600 | Buy Now |
DISTI #
P0603E2101WNTD
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 2.1K Ohm 0.05% 0.125 W ?25 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603E2101WNTD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8873 / $5.0733 | Buy Now |
Part Details for P0603E2101WNTD
P0603E2101WNTD CAD Models
P0603E2101WNTD Part Data Attributes
|
P0603E2101WNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2101WNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2101WNTD
This table gives cross-reference parts and alternative options found for P0603E2101WNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2101WNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060442102L | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603E2101WNTD vs 239060442102L |
BLU0603P-2101-BT25 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E2101WNTD vs BLU0603P-2101-BT25 |
RN731JTTD2101A25 | Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E2101WNTD vs RN731JTTD2101A25 |
AMF06032K10.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E2101WNTD vs AMF06032K10.05%25PPM/KKS |
AMF06032K10.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E2101WNTD vs AMF06032K10.1%25PPM/KKP5 |
AR03BTCX2101 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603E2101WNTD vs AR03BTCX2101 |
NTRH06B2101CTRF | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E2101WNTD vs NTRH06B2101CTRF |
RP73F1J2K1BTDF | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TE Connectivity | P0603E2101WNTD vs RP73F1J2K1BTDF |
PRC0603TC252.1K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E2101WNTD vs PRC0603TC252.1K+/-0.05% |
239064442102L | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | P0603E2101WNTD vs 239064442102L |