Part Details for P0603E1800LG by Vishay Intertechnologies
Overview of P0603E1800LG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P0603E1800LG
P0603E1800LG CAD Models
P0603E1800LG Part Data Attributes
|
P0603E1800LG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E1800LG
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 180ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603E1800LG
This table gives cross-reference parts and alternative options found for P0603E1800LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1800LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1800-TT25Q | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1800LG vs BLU0603P-1800-TT25Q |
BLU0603-1800-TT25 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1800LG vs BLU0603-1800-TT25 |
RT0603LRD13180R | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | P0603E1800LG vs RT0603LRD13180R |
PRC0603TC25X180R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | P0603E1800LG vs PRC0603TC25X180R+-0.01% |
BLU0603P-1800-TT25 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1800LG vs BLU0603P-1800-TT25 |
RNCF0603TKE180R | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E1800LG vs RNCF0603TKE180R |
P0603E1800LNW | Fixed Resistor, Thin Film, 0.125W, 180ohm, 75V, 0.01% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | P0603E1800LG vs P0603E1800LNW |
BLU0603P-1800-TB25Q | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1800LG vs BLU0603P-1800-TB25Q |
RTW10D0603L1800-RG70 | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603E1800LG vs RTW10D0603L1800-RG70 |
HPTF0603-QE-1800UT | Fixed Resistor, Thin Film, 0.1W, 180ohm, 75V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | P0603E1800LG vs HPTF0603-QE-1800UT |